Molex NTC Thermistor, NTC Type 4.7 kΩ 40 mm
- RS庫存編號:
- 230-2108
- 製造零件編號:
- 215272-3405
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省1%
查看批量定價選項小計(1 包,共 5 件)*
TWD304.00
(不含稅)
TWD319.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年6月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 20 | TWD60.80 | TWD304.00 | - |
| 25 + | TWD59.60 | TWD298.00 | 1% |
* 參考價格
- RS庫存編號:
- 230-2108
- 製造零件編號:
- 215272-3405
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Tolerance ± | 1% | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 4.7kΩ | |
| Standards/Approvals | EU RoHS, RoHS, REACH SVHC | |
| Termination Style | Wire | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Tolerance ± 1% | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Application Temperature Sensing | ||
Resistance at 25°C 4.7kΩ | ||
Standards/Approvals EU RoHS, RoHS, REACH SVHC | ||
Termination Style Wire | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is black.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
相關連結
- Molex NTC Thermistor, NTC Type 4.7 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 2.25 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 40 mm