Molex NTC Thermistor, NTC Type 2.25 kΩ 100 mm

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省TWD180.00

查看批量定價選項

小計(1 袋,共 50 件)*

TWD2,975.00

(不含稅)

TWD3,124.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
50 - 50TWD59.50TWD2,975.00-
100 - 200TWD57.70TWD2,885.00TWD180.00
250 +TWD56.00TWD2,800.00TWD875.00

* 參考價格

RS庫存編號:
230-2095
製造零件編號:
215272-3207
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Product Type

NTC Thermistor

Series

215272

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.4%/°C

Packaging

Bag

Tolerance ±

1%

Automotive Standard

No

Mount Type

Off Board

Application

Temperature Sensing

Resistance at 25°C

2.25kΩ

Termination Style

Wire

Length

100mm

Standards/Approvals

EU RoHS, REACH SVHC, RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

COO (Country of Origin):
IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is black.

UL certified

Operating temperature range -40 to +100°C or 150°C

Resistance tolerance 1%

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。