Amphenol Advanced Sensors Thermistor 10 kΩ, DO-35 62.33 mm 29.2 mm
- RS庫存編號:
- 210-4304
- 製造零件編號:
- AL03006-5818-97-G1
- 製造商:
- Amphenol Advanced Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 1000 件)*
TWD44,200.00
(不含稅)
TWD46,410.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 1000 - 1000 | TWD44.20 | TWD44,200.00 |
| 2000 + | TWD43.30 | TWD43,300.00 |
* 參考價格
- RS庫存編號:
- 210-4304
- 製造零件編號:
- AL03006-5818-97-G1
- 製造商:
- Amphenol Advanced Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Advanced Sensors | |
| Product Type | Thermistor | |
| Series | Thermometric Diode | |
| Packaging | Reel | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Automotive, HVAC, Telecom, White Goods | |
| Package/Case | DO-35 | |
| Maximum Power Rating | 25mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Length | 62.33mm | |
| Diameter | 1.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 29.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 250°C | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Advanced Sensors | ||
Product Type Thermistor | ||
Series Thermometric Diode | ||
Packaging Reel | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Automotive, HVAC, Telecom, White Goods | ||
Package/Case DO-35 | ||
Maximum Power Rating 25mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Length 62.33mm | ||
Diameter 1.9mm | ||
Standards/Approvals RoHS | ||
Depth 29.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- US
The Amphenol Advanced Sensors AL03006-5818-97-G1 Thermometric Diode Series of Glass-Encapsulated NTC Thermistors consists of a range of NTC chip thermistors in DO-35 style glass package (diode outline) with axial solder-coated copper-clad steel wires. Glass body provides hermetic seal and voltage insulation and excellent stability. Time Constant 7 seconds, Dissipation Constant 3.0 mW/°C, Standard Resistance Tolerance ±10% @ 77°F (25°C).
Designed for accurate temperature measurement, control and compensation.
Tight tolerances on resistance and B value.
Operation up to 482°F (250°C) with excellent stability.
Glass body provides hermetic seal and voltage insulation and excellent stability.
Designed for cost effective solid state sensor.
Resistant to corrosive atmospheres and harsh environments.
相關連結
- Amphenol Advanced Sensors Thermistor 10 kΩ, DO-35 62.33 mm 29.2 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35
- Amphenol Advanced Sensors Thermistor
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors Thermistor 47 Ω
- Amphenol Advanced Sensors Thermistor 50 Ω