KYOCERA AVX Thermistor, NTC Type 10 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- RS庫存編號:
- 167-6853
- 製造零件編號:
- NB21J50103JBB
- 製造商:
- KYOCERA AVX
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(4000 件, 每卷4000個)*
TWD29,200.00
(不含稅)
TWD30,640.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 4000 - 16000 | TWD7.30 | TWD29,200.00 |
| 20000 + | TWD7.10 | TWD28,400.00 |
* 參考價格
- RS庫存編號:
- 167-6853
- 製造零件編號:
- NB21J50103JBB
- 製造商:
- KYOCERA AVX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KYOCERA AVX | |
| Series | NB21 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.9%/°C | |
| Thermal Time Constant | 4s | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Measurement, Compensation Application, Alarm, Temperature Regulation, Level Detection | |
| Package/Case | 0603 | |
| Accuracy | ±5 % | |
| Resistance at 25°C | 10kΩ | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Termination Style | Flat | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Standards/Approvals | NFC 93271, IEC 286-2 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| 選取全部 | ||
|---|---|---|
品牌 KYOCERA AVX | ||
Series NB21 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.9%/°C | ||
Thermal Time Constant 4s | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Measurement, Compensation Application, Alarm, Temperature Regulation, Level Detection | ||
Package/Case 0603 | ||
Accuracy ±5 % | ||
Resistance at 25°C 10kΩ | ||
Pin Count 2 | ||
Length 1.6mm | ||
Termination Style Flat | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Standards/Approvals NFC 93271, IEC 286-2 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
0603 NB21 Series
High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
相關連結
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 6.3 mm 4 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm