Fischer Elektronik Silicone Free Thermal Paste, 0.7 W/mK

小計(1 包,共 5 件)*

TWD711.00

(不含稅)

TWD746.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +TWD711.00TWD142.20

* 參考價格

RS庫存編號:
577-683
製造零件編號:
WLPF 10 (5 ML)
製造商:
Fischer Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fischer Elektronik

Product Type

Thermal Paste

Thermal Conductivity

0.7W/mK

Physical State

Paste

Standards/Approvals

DIN ISO 2137

Minimum Operating Temperature

-40°C

Chemical Component

Silicone Free

Maximum Operating Temperature

150°C

豁免

COO (Country of Origin):
DE
The Fischer Elektronik Thermal conductive paste ensures a safe operation as well as rapid and safe thermal conduction by making a thermal connection between a semiconductor and a heatsink. The silicone-free thermal conductive paste should always be used if there is a danger of contamination of contact systems by silicone or the application is located in a silicon sensitive area.

Resistant to oxidation and ageing, suitable for use over a large temperature range, nontoxic

Virtually no smell, low oil separation, very low thermal resistivity

Chemically neutral to a large extent with respect to metallic and plastic materials

相關連結