Sensata / Airpax Airpax R21 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- RS庫存編號:
- 275-0460
- 製造零件編號:
- R21-2-15.0A-B06CV-V
- 製造商:
- Airpax
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 5 件)*
TWD9,048.00
(不含稅)
TWD9,500.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD9,048.00 | TWD1,809.60 |
* 參考價格
- RS庫存編號:
- 275-0460
- 製造零件編號:
- R21-2-15.0A-B06CV-V
- 製造商:
- Airpax
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Range | Airpax | |
| Series | R21 | |
| Number of Poles | 2 | |
| Width | 38.48mm | |
| 選取全部 | ||
|---|---|---|
品牌 Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Range Airpax | ||
Series R21 | ||
Number of Poles 2 | ||
Width 38.48mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic-magnetic circuit Protector is a snap-acting that combines power switching and accurate, reliable circuit protection in one aesthetically pleasing package. It assures immediate opening and closing of the contacts. Its design also prevents operator teasing of the contacts and minimizes arcing.
Less assembly is required
Illuminated handle
相關連結
- Sensata / Airpax Airpax R21 Thermal Circuit Breaker - 2-Pole, 15A Current Rating
- Sensata / Airpax Airpax R21 Thermal Circuit Breaker - 2-Pole, 5A Current Rating
- Sensata / Airpax Airpax R21 Thermal Circuit Breaker - 2-Pole, 10A Current Rating
- Sensata / Airpax Airpax R11 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax PR11 Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax CPP Thermal Circuit Breaker - 1-Pole, 15A Current Rating
- Sensata / Airpax Airpax R11 Thermal Circuit Breaker - 1-Pole, 20A Current Rating
- Sensata / Airpax Airpax R11 Thermal Circuit Breaker - 1-Pole, 5A Current Rating