Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- RS庫存編號:
- 275-0075
- Distrelec 貨號:
- 303-89-296
- 製造零件編號:
- 229-3-1-61-5-9-100-V
- 製造商:
- Airpax
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD14,252.00
(不含稅)
TWD14,964.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,252.00 |
* 參考價格
- RS庫存編號:
- 275-0075
- Distrelec 貨號:
- 303-89-296
- 製造零件編號:
- 229-3-1-61-5-9-100-V
- 製造商:
- Airpax
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Airpax | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 3 | |
| Range | Airpax | |
| Series | 229 | |
| Width | 78.94mm | |
| 選取全部 | ||
|---|---|---|
品牌 Airpax | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 3 | ||
Range Airpax | ||
Series 229 | ||
Width 78.94mm | ||
- COO (Country of Origin):
- CN
The Sensata / Airpax Hydraulic magnetic circuit breaker combines power switching with accurate, reliable circuit protection in a Compact single or multipole unit. The unit is Ideal for branch circuit applications such as EDP, Air conditioners, panel boards and lighting controls.
Withstands high pulses
Minimize tripping
相關連結
- Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- Sensata / Airpax Airpax 229 Thermal Circuit Breaker - 2-Pole, 60A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 30A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 2-Pole, 100A Current Rating
- Sensata / Airpax Airpax 209 Thermal Circuit Breaker - 3-Pole, 100A Current Rating
- Sensata / Airpax Airpax IULNK1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax IELK111 Thermal Circuit Breaker - 1-Pole, 100A Current Rating
- Sensata / Airpax Airpax LELB1 Thermal Circuit Breaker - 1-Pole, 100A Current Rating