Eaton NZM..-ME..NA Circuit Breaker -, 90A Current Rating 3-Pole, Built-In
- RS庫存編號:
- 250-9755
- 製造零件編號:
- 142421 NZMN2-ME90-BT-NA
- 製造商:
- Eaton
小計(1 件)*
TWD69,525.00
(不含稅)
TWD73,001.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD69,525.00 |
* 參考價格
- RS庫存編號:
- 250-9755
- 製造零件編號:
- 142421 NZMN2-ME90-BT-NA
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Current Rating | 90A | |
| Product Type | Circuit Breaker | |
| Series | NZM..-ME..NA | |
| Number of Poles | 3 | |
| Width | 105mm | |
| Mount Type | Built-In | |
| Terminal Type | Frame Clamp | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Electronic Release | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | CE, CSA-C22.2 No. 5-09, IEC 60947-2, UL 489 | |
| Depth | 149mm | |
| Height | 105mm | |
| Breaking Capacity | 35kA | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Current Rating 90A | ||
Product Type Circuit Breaker | ||
Series NZM..-ME..NA | ||
Number of Poles 3 | ||
Width 105mm | ||
Mount Type Built-In | ||
Terminal Type Frame Clamp | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Electronic Release | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals CE, CSA-C22.2 No. 5-09, IEC 60947-2, UL 489 | ||
Depth 149mm | ||
Height 105mm | ||
Breaking Capacity 35kA | ||
- COO (Country of Origin):
- RO
The Eaton makes this Circuit breaker which is developed for use in motor circuits with contactor. The mounting is always flexible due to the modular function groups, with electronic release for the motor protection with phase failure sensitivity. These motor protection circuit breaker from NZM..-ME..NA series cover all applications with only four compact sizes, and this device is rated for 90 A at 480 V and it has 3 poles.
It comes with additional motor protective features
Adjustable overload releases Ir and adjustable time delay setting to overcome current peaks
相關連結
- Eaton NZM..-ME..NA Circuit Breaker -, 90A Current Rating 3-Pole
- Eaton NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- Eaton NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton NZM NZM Electronic Circuit Breaker 90A 690V Fixed
- Eaton NZM2 NZM..-ME..NA Circuit Breaker -, 200A Current Rating 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM NZM..-ME..NA Circuit Breaker -, 140A Current Rating 3-Pole
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in