TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker -, 2A Current Rating 1-Pole, Panel
- RS庫存編號:
- 240-8955
- 製造零件編號:
- 3-1393250-2
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD241.00
(不含稅)
TWD253.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 354 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD241.00 |
| 25 - 39 | TWD237.00 |
| 40 - 59 | TWD233.00 |
| 60 - 99 | TWD226.00 |
| 100 + | TWD220.00 |
* 參考價格
- RS庫存編號:
- 240-8955
- 製造零件編號:
- 3-1393250-2
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 2A | |
| Number of Poles | 1 | |
| Series | Potter & Brumfield W54 | |
| Width | 19.31mm | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Depth | 38.99mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, REACH | |
| Height | 19.31mm | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 1000A | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Series Potter & Brumfield W54 | ||
Width 19.31mm | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Depth 38.99mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, REACH | ||
Height 19.31mm | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 1000A | ||
- COO (Country of Origin):
- US
The TE Connectivity the Potter & Brumfield W28 circuit breakers has 250 VAC voltage rating AC, 32 VDC voltage rating DC, 2 A.
Circuit Breaker Type Thermal
Circuit Function Series Trip
Illuminated No
Button Colour Black
相關連結
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 50A Current Rating
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 240V
- TE Connectivity Potter & Brumfield W58 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 250V
- TE Connectivity Potter & Brumfield Circuit Breaker - 2-Pole 20A Current Rating 277V ac
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 2A Current Rating 250V ac,
- Schurter T13 Thermal Magnetic Circuit Breaker - 1-Pole, 2A Current Rating