Electro PJP Narrow Test Probe, 23 mm Tip, 1kV, 36A
- RS庫存編號:
- 263-9052
- 製造零件編號:
- 13419-IEC-120N
- 製造商:
- Electro PJP
小計(1 件)*
TWD1,551.00
(不含稅)
TWD1,628.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 4 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,551.00 |
* 參考價格
- RS庫存編號:
- 263-9052
- 製造零件編號:
- 13419-IEC-120N
- 製造商:
- Electro PJP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Electro PJP | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Black | |
| Current | 36A | |
| Probe Tip Type | Narrow | |
| Tip Size | 23 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| 選取全部 | ||
|---|---|---|
品牌 Electro PJP | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Black | ||
Current 36A | ||
Probe Tip Type Narrow | ||
Tip Size 23 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro unlockable probe has PJP pressing the grey button that unlocks the clear sleeve. When released the clear sleeve is locked and offers an IP2X touch proof protection.
Protective finger guard
Safety marking
相關連結
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 1kV, 20A
- Electro PJP Narrow Test Probe 600V 10A
- Electro PJP Narrow Test Probe 1kV, 16A
- Electro PJP Narrow Test Probe 1kV, 500mA