L-Com Black Male Test Connector Adapter
- RS庫存編號:
- 671-850
- 製造零件編號:
- BC25
- 製造商:
- L-Com
享受批量購買折扣
額外添加10件可節省8%
查看批量定價選項小計(1 件)*
TWD577.00
(不含稅)
TWD605.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD577.00 | - |
| 10 + | TWD530.00 | 8% |
* 參考價格
- RS庫存編號:
- 671-850
- 製造零件編號:
- BC25
- 製造商:
- L-Com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | L-Com | |
| Product Type | Test Connector Adapter | |
| Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | BNC | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 L-Com | ||
Product Type Test Connector Adapter | ||
Colour Black | ||
Connector Gender A Male | ||
Connector Type A BNC | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The L-Com Coaxial Test Cable BNC Male 6 Leads with Tinned End is used to connect multiple signal paths from a single BNC male interface in RF testing and diagnostic setups. The cable features six color-coded leads with tinned ends to simplify circuit tracing and signal routing. It is commonly used in lab environments, signal analyzers, and bench testing applications.
Six individual leads with tinned ends for easy termination
BNC male connector for quick bayonet style coupling
Color coded wires for simplified identification and organization
相關連結
- Fluke Black Male Test Connector Adapter
- L-Com D-Sub Adapter Male Male
- L-Com D-Sub Adapter Male RJ45
- L-Com Straight 50 Ω Coaxial Adapter Male Male
- L-Com D-Sub Adapter Male Female
- Hirschmann Test & Measurement Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- L-Com D-Sub Adapter Male RJ45 Female
- L-Com D-Sub Adapter D-Sub to Male Male