Staubli White Male Test Connector Adapter With Copper Zinc Alloy contacts and Nickel Plated

享受批量購買折扣

額外添加10件可節省TWD170.00

查看批量定價選項

小計(1 件)*

TWD200.00

(不含稅)

TWD210.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD200.00-
10 - 24TWD183.00TWD170.00
25 +TWD162.00TWD950.00

* 參考價格

RS庫存編號:
564-752
Distrelec 貨號:
303-90-740
製造零件編號:
66.4010-29
製造商:
Staubli
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Staubli

Colour

White

Product Type

Test Connector Adapter

Current

32A

Connector Size A

4 mm

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Copper Zinc Alloy

Connector Size B

4 mm

Contact Plating

Nickel

Voltage

1kV

Connector Type A

Banana Jack

Connector Type B

Banana Jack

Standards/Approvals

IEC/EN 61010-031

COO (Country of Origin):
DE
The Staubli Test Adapter is a reliable and efficient connector designed for various electrical applications. It features two banana plugs and two banana socket, supporting up to 32A of current. With a voltage rating of 30VAC and 60VDC, this adapter ensures safe and effective performance. The compact design makes it a versatile choice for different setups.

4 mm banana plugs

4 mm banana socket

47 mm length

White Colour

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。