Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- RS庫存編號:
- 134-026
- 製造零件編號:
- 2907187
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD8,027.00
(不含稅)
TWD8,428.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年5月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,027.00 |
* 參考價格
- RS庫存編號:
- 134-026
- 製造零件編號:
- 2907187
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Accessory Type | Base Module | |
| For Use With | Honeywell C300 and RUSIO Series | |
| Series | VIP I/O-Marshalling | |
| Mounting Type | DIN Rail Mount | |
| Wire Size | 24 → 12 AWG | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Accessory Type Base Module | ||
For Use With Honeywell C300 and RUSIO Series | ||
Series VIP I/O-Marshalling | ||
Mounting Type DIN Rail Mount | ||
Wire Size 24 → 12 AWG | ||
- COO (Country of Origin):
- US
The Phoenix Contact Base module is a versatile 8-channel VIP I/O marshalling base element designed for universal use. With its rugged metal DIN rail foot, it can be easily installed or removed from the rail. The base module is compatible with the Honeywell C300 and RUSIO series, making it a reliable choice for various applications in hazardous areas.
Integrated carrier for IOA insertion and retention
Screw clamp field connections
Conformal coating of PCB
Two isolated power bus options
Channels for marking accessories
Integrated DIN rail ground foot
Screw clamp field connections
Conformal coating of PCB
Two isolated power bus options
Channels for marking accessories
Integrated DIN rail ground foot
相關連結
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Tricon CX DCS Series
- Phoenix Contact PLC I/O Module for Use with VIP I/O-Marshalling
- Phoenix Contact PLC I/O Module for Use with VIP I/O Marshalling
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- Phoenix Contact VIP-3/PT/D37SUB/M/HW/C300 Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D37SUB/M/HW/C300 Series Interface Module, DIN Rail Mount
- Phoenix Contact Module Carrier for Use with Honeywell Card FC-RUSIO-3224, 1A