Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc, 70 °C, -25 °C
- RS庫存編號:
- 452-8899
- Distrelec 貨號:
- 301-42-413
- 製造零件編號:
- 707032/880-001-005/000,000 0..100°C
- 製造商:
- Jumo
小計(1 件)*
TWD6,128.00
(不含稅)
TWD6,434.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 2 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,128.00 |
* 參考價格
- RS庫存編號:
- 452-8899
- Distrelec 貨號:
- 301-42-413
- 製造零件編號:
- 707032/880-001-005/000,000 0..100°C
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | dTRANS T03 | |
| Depth | 94mm | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326, EN 60751, GL Characteristic 2, EN 60715, DIN 43729, IP54/IP00/IP20 | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series dTRANS T03 | ||
Depth 94mm | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326, EN 60751, GL Characteristic 2, EN 60715, DIN 43729, IP54/IP00/IP20 | ||
豁免
- COO (Country of Origin):
- DE
dTrans T03 T - Temperature transducer for PT100
Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (TU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326
相關連結
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -25 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V 50 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V dc -40 °C
- Jumo dTRANS T03 Temperature Transmitter Analogue Input 30V dc -50 °C
- Jumo 707032 Temperature Transmitter Analogue Input 30V dc -25 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C
- Jumo 707030 Temperature Transmitter Analogue Input 30V dc -50 °C