Texas Instruments LM45 Series, Analogue Output Temperature Sensor, Surface Mount, Analogue, ±3°C, 3-Pin SOIC
- RS庫存編號:
- 208-8607
- 製造零件編號:
- LM45CIM3X/NOPB
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD245.00
(不含稅)
TWD257.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 475 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 745 | TWD49.00 | TWD245.00 |
| 750 - 1495 | TWD48.20 | TWD241.00 |
| 1500 + | TWD47.00 | TWD235.00 |
* 參考價格
- RS庫存編號:
- 208-8607
- 製造零件編號:
- LM45CIM3X/NOPB
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 10V | |
| Package Type | SOIC | |
| Series | LM45 | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Sensor Gain | 10.3mV/°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 10V | ||
Package Type SOIC | ||
Series LM45 | ||
Height 1.12mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Sensor Gain 10.3mV/°C | ||
Automotive Standard No | ||
-
-
相關連結
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOIC
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM60 Series Surface Mount ±3 %, 3-Pin SOT-23
- Texas Instruments Analogue, 3-Pin SOT-23
- Texas Instruments LM35 Series Surface Mount ±1.5 %, 3-Pin SOIC
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments Surface Mount ±1°C, 8-Pin SOIC