Microchip EMC2305 Series, Buffer Output Temperature Sensor, Surface Mount, PWM, 0.5 %, 16-Pin Tape & Reel

小計(1 卷,共 5000 件)*

TWD469,500.00

(不含稅)

TWD493,000.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +TWD93.90TWD469,500.00

* 參考價格

RS庫存編號:
333-125
製造零件編號:
EMC2305-1-AP-TR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Temperature Sensor

Output Type

Buffer

Sub Type

Temperature Sensor

Interface Type

PWM

Accuracy

0.5 %

Mount Type

Surface

Pin Count

16

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Package Type

Tape & Reel

Height

850μm

Width

4mm

Series

EMC2305

Standards/Approvals

RoHS

Length

4mm

Automotive Standard

No

The Microchip SMBus compliant fan controller with up to five independently controlled PWM fan drivers. Each fan driver is controlled by a programmable frequency PWM driver and Fan Speed Control algorithm that operates in either a closed loop fashion or as a directly PWM controlled device.

4 wire fan compatible​

Optional detection of aging fans​

Fan spin up control and ramp rate control​

Alert on fan stall​

Up to 3 selectable default fan speeds​

Watchdog timer

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。