Jumo Temperature Control Module for use with Zone Separation
- RS庫存編號:
- 279-671
- 製造零件編號:
- 605057/20-13-20-100-10/374,
- 製造商:
- Jumo
小計(1 件)*
TWD5,334.00
(不含稅)
TWD5,600.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,334.00 |
* 參考價格
- RS庫存編號:
- 279-671
- 製造零件編號:
- 605057/20-13-20-100-10/374,
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Product Type | Temperature Control Module | |
| Accessory Type | Thermowell | |
| For Use With | Zone Separation | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Product Type Temperature Control Module | ||
Accessory Type Thermowell | ||
For Use With Zone Separation | ||
- COO (Country of Origin):
- DE
The Jumo Thermowell for screwing in made of stainless steel (material no. 1.4571) has a diameter of 10 mm and is suitable for a probe with diameter 6 mm. It is fixed by a thread G 1/2 form A according to DIN 3852/2. Due to its wall thickness of 1.5 mm, the thermowell is suitable for ex-zone separation. The sleeve has an ATEX approval according to EN 600079 and is supplied with an acceptance test certificate 3.1 according to DIN EN 10204. The maximum permissible compressive strength at a temperature of 100°C is 74 bar.
Sleeve can be used in potentially explosive atmospheres
EPS 12 ATEX 1 423 U Test confirmation
相關連結
- Jumo Temperature Control Module for use with Zone Separation
- Jumo Temperature Control Module
- Jumo Temperature Control Module for use with JUMO di 308
- Jumo Temperature Control Module for use with 703571 JUMO DICON Touch
- Jumo, 608740 Series Temperature Control Smart Tube for Temperature Measurement 13 mm for Use with Temperature
- Jumo Temperature Control Module for use with JUMO IMAGO 500 Multi-Channel Process and Program Controller
- Jumo Temperature Control Module for use with Series IMAGO 500
- Jumo Temperature Control Module for use with 703042 Series 703044 Series