Jumo Relay Output Unit for use with 703564 Series
- RS庫存編號:
- 279-659
- 製造零件編號:
- 703564/1-22 ER8 RELAY MODULE 3A 250V, 20..53V
- 製造商:
- Jumo
小計(1 件)*
TWD25,690.00
(不含稅)
TWD26,974.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD25,690.00 |
* 參考價格
- RS庫存編號:
- 279-659
- 製造零件編號:
- 703564/1-22 ER8 RELAY MODULE 3A 250V, 20..53V
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Product Type | Relay Output Unit | |
| Accessory Type | Relay Module | |
| For Use With | 703564 Series | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 60529, EN 61010-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Product Type Relay Output Unit | ||
Accessory Type Relay Module | ||
For Use With 703564 Series | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 60529, EN 61010-1 | ||
- COO (Country of Origin):
- DE
The Jumo External Relay Module got a voltage supply range of AC/DC 20 to 53 V und is made for DIN-rail mounting. With this external module eight relays can be added to special devices. The control takes place at the interface RS422/RS485. The intended setup program is necessary for configuration.
2 four digit 7 segment displays
5 or 8 LEDs for switch position and operating modes
8 digit matrix display and 6 keys for operation and configuration
相關連結
- Jumo Temperature Control Module
- Jumo Temperature Control Module for use with JUMO di 308
- Jumo Temperature Control Module for use with 703571 JUMO DICON Touch
- Jumo JUMO dTRON 308 Surface Controller 3 Input, 4 Output Relay 240V
- Jumo JUMO dTRON 304 Surface Mount Controller 3 Input, 4 Output Relay 240V
- Jumo JUMO dTRON 300 Panel PID Temperature Controller Relay 240V ac On-Off
- Jumo Temperature Control Accessory for use with JUMO DICON Touch
- Jumo iTRON DR 100 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V Controller