Jumo Controller for use with 703590 Series

小計(1 件)*

TWD7,008.00

(不含稅)

TWD7,358.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,008.00

* 參考價格

RS庫存編號:
279-302
製造零件編號:
703590-8-0 (Universal)
製造商:
Jumo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Jumo

Product Type

Controller

Accessory Type

Controller

For Use With

703590 Series

Series

703590

Standards/Approvals

UL 50 - Type 1, CAN/CSA-C22.2 No. 61010-1, UL 61010-1

COO (Country of Origin):
DE
The Jumo Retrofit board for the IMAGO 500 series is a versatile accessory designed to upgrade the process and program controller by adding a universal input capability. This board allows the IMAGO 500 series to accept a wide range of input signals, such as voltage, current, resistance, or temperature, from various sensors and measurement devices.

Enhanced flexibility for diverse industrial process control applications

Robust design for reliable performance in harsh industrial environments

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。