Schneider Electric Black Telephone Socket
- RS庫存編號:
- 357-149
- 製造零件編號:
- NU349654
- 製造商:
- Schneider Electric
可享批量折扣
查看批量定價選項小計(1 件)*
TWD863.00
(不含稅)
TWD906.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD863.00 |
| 10 + | TWD794.00 |
* 參考價格
- RS庫存編號:
- 357-149
- 製造零件編號:
- NU349654
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Telephone Socket | |
| Connector Type | Screw | |
| Gender | Female | |
| Mount Type | Screw | |
| Housing Material | Thermoplastic ABS Uv Stabilised: Centre Plate | |
| Terminal Type | Screw | |
| Colour | Black | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 45mm | |
| Standards/Approvals | REACH, RoHS | |
| Range | New Unica | |
| Depth | 36mm | |
| Height | 45mm | |
| Series | NU349654 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Telephone Socket | ||
Connector Type Screw | ||
Gender Female | ||
Mount Type Screw | ||
Housing Material Thermoplastic ABS Uv Stabilised: Centre Plate | ||
Terminal Type Screw | ||
Colour Black | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Width 45mm | ||
Standards/Approvals REACH, RoHS | ||
Range New Unica | ||
Depth 36mm | ||
Height 45mm | ||
Series NU349654 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Telephone Socket is designed for communication applications and is presented as a mechanism in an anthracite colour tint (RAL 7021). It features a France Telecom-type socket with 8 contacts. The socket includes 1 socket and is composed of 2 modules. It uses screw terminals for connections.
Screw terminals 4 pairs cable
Thermoplastic ABS UV stabilised centre plate
相關連結
- Schneider Electric Black Telephone Socket
- Schneider Electric White Telephone Socket
- Schneider Electric Female Telephone Connector 8 Way, Socket
- MK Electric White Telephone Socket 6
- MK Electric White Telephone Socket 3
- MK Electric White Telephone Socket 1
- RS PRO Telephone Socket
- Contactum White Telephone Socket