Banner R70ER2MQ Antenna with M12 Connector, ISM Band
- RS庫存編號:
- 331-120
- 製造零件編號:
- R70ER2MQ
- 製造商:
- Banner
小計(1 件)*
TWD23,340.00
(不含稅)
TWD24,507.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD23,340.00 |
* 參考價格
- RS庫存編號:
- 331-120
- 製造零件編號:
- R70ER2MQ
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | M12 | |
| Antenna Mount Type | Cable | |
| Maximum Frequency | 2.4GHz | |
| Connector Gender | Male/Female | |
| Standards/Approvals | IEC 60068-2-6 | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type M12 | ||
Antenna Mount Type Cable | ||
Maximum Frequency 2.4GHz | ||
Connector Gender Male/Female | ||
Standards/Approvals IEC 60068-2-6 | ||
- COO (Country of Origin):
- US
The Banner Ethernet Data Radio is a compact, industrial, communication device used to create point to multipoint configurations of wireless Ethernet networks. It is fitted with D-Code M12 quick disconnect connectors for fast deployment.
Star or tree network topology configuration
DIP switches select operational modes
No IP address configuration is required
相關連結
- Banner R70SR2MQ Antenna with M12 Connector, ISM Band
- Taoglas FXP895.07.0200C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas FXP890.07.0100C PCB Omni-Directional Multi-Band Antenna with IPEX Connector, ISM Band
- Mobilemark PSTGO-2400HS Whip Antenna with SMA Connector, ISM Band
- Taoglas FG.91.A Panel Multi-Band Antenna with Type N Connector, ISM Band
- Taoglas FG.81.A Panel Multi-Band Antenna with Type N Connector, ISM Band
- Mobilemark PSTG2-433T Omni-Directional Antenna with TNC Connector, ISM Band
- EAD FTAQ35186-SM-RA Stubby Antenna with SMA Connector, ISM Band