Stanley CONTROL-LOCK 10 m Tape Measure, Metric

小計(1 件)*

TWD972.00

(不含稅)

TWD1,020.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 35 件準備從其他地點送貨
  • 加上 84 件從 2026年10月12日 起發貨
  • 加上 84 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD972.00

* 參考價格

RS庫存編號:
561-998
製造零件編號:
STHT37237-5
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Unit of Measure

Metric

Length

10m

Product Type

Tape Measure

Blade Width

25mm

Open Case

No

Series

CONTROL-LOCK

Belt Clip

Yes

Blade Colour

Yellow

Standards/Approvals

No

Case Material

Rubber

豁免

COO (Country of Origin):
TH

Stanley CONTROL-LOCK Series Tape Measure, 10m Length, 25mm Blade Width - STHT37237-5


This tape measure is an essential tool for both professionals and DIY enthusiasts. With a length of 10m and a blade width of 25mm, this measuring tool offers versatility and accuracy for various tasks. Designed without an open case, it ensures secure and precise measurements for a range of applications.

Features & Benefits


• CONTROL-LOCK mechanism provides enhanced measurement precision
• Durable construction withstands demanding work environments
• Compact design allows for easy portability and storage
• Equipped for seamless operation in both indoor and outdoor settings

Applications


• Used for precise length measurements in construction projects
• Ideal for electrical installations requiring accurate dimensions
• Perfect for mechanical work needing reliable measurement tools
• Utilised in electronics to ensure accurate component placements

What advantages does the blade width offer during measurement tasks?


The 25mm blade width enhances visibility and accuracy, making it easier to read measurements without distortion, especially in complex tasks.

How does the Durable construction benefit daily use in challenging environments?


The robust design ensures resistance against wear and tear, allowing the tape measure to perform efficiently in rugged conditions, which is Crucial for demanding projects.

What kind of locking mechanism does it feature, and how does it enhance usability?


The CONTROL-LOCK feature guarantees secure blade retention, preventing accidental retraction during measurements, which helps maintain focus and accuracy while working.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。