Stanley PowerWinder 100 m Tape Measure, Imperial
- RS庫存編號:
- 561-884
- 製造零件編號:
- 2-34-777
- 製造商:
- Stanley
小計(1 件)*
TWD2,033.00
(不含稅)
TWD2,134.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,033.00 |
* 參考價格
- RS庫存編號:
- 561-884
- 製造零件編號:
- 2-34-777
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Length | 100m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial | |
| Blade Width | 13mm | |
| Open Case | No | |
| Series | PowerWinder | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Length 100m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial | ||
Blade Width 13mm | ||
Open Case No | ||
Series PowerWinder | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material ABS | ||
豁免
- COO (Country of Origin):
- TH
The DeWALT Power winder long tape measure is built with a durable, impact-resistant construction for long life and reliability. It features a blade bumper to help prevent damage, a comfortable contoured handle for easy grip, and an end loop for effortless pulling and anchoring. The folding Tru-Zero end hook ensures accurate inside and outside measurements.
2-sided blade graphics with fractional decimal/inch foot scales
Blade bumper to help prevent blade damage
Comfortable contoured handle
Durable and impact resistant construction for long life
End loop for easy pulling & anchoring
Folding tru zero end hook for accurate inside and outside measurements
High visibility, high impact ABS case
相關連結
- Stanley 30 m Tape Measure Metric
- Stanley 50 m Tape Measure Imperial
- Stanley FatMax STANLEY OPEN FRAME FIBREGLASS LONG TAPE 30 m Tape Measure Metric
- Stanley FatMax FATMAX 60 m Tape Measure Metric
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- Stanley FATMAX 5 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 10 m Tape Measure Metric