小計(1 件)*
TWD683.00
(不含稅)
TWD717.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 45 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD683.00 |
* 參考價格
- RS庫存編號:
- 482-795
- 製造零件編號:
- 0-34-297
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 30m | |
| Blade Width | 12.7mm | |
| Open Case | No | |
| Case Colour | Yellow | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 30m | ||
Blade Width 12.7mm | ||
Open Case No | ||
Case Colour Yellow | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material ABS | ||
豁免
- COO (Country of Origin):
- TH
The DeWALT Durable long tape measure with a high-impact ABS closed case built for tough site conditions. Case features a rear perforation for easy tape cleaning. The tape is corrosion-resistant, UV protected, and non-conductive, ideal for use in drainage and outdoor environments.
Case perforated at rear to allow the tape to be cleaned
Class III
Corrosion-resistant, UV protected, non-conductive tape highly resistant to site drainage
High impact ABS closed case to withstand severe work conditions
Reinforced fibreglass tape (40 strand vs 26 reduces elasticity and improves measuring accuracy
Tape blade has washable pvc coating to increase life
Yellow surface with 2mm graduations for precise measuring
相關連結
- Stanley 30 m Tape Measure, Metric
- Stanley 30 m Tape Measure Metric
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- Stanley 100/30 30 m Tape Measure, Metric
- Stanley 20 m Tape Measure, Metric
- Stanley PowerWinder 30 m Tape Measure, Metric
- Stanley FatMax STANLEY OPEN FRAME FIBREGLASS LONG TAPE 30 m Tape Measure Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric