Stanley PowerLock 10 m Tape Measure, Metric
- RS庫存編號:
- 482-785
- 製造零件編號:
- 0-33-532
- 製造商:
- Stanley
小計(1 件)*
TWD979.00
(不含稅)
TWD1,027.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 74 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD979.00 |
* 參考價格
- RS庫存編號:
- 482-785
- 製造零件編號:
- 0-33-532
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Length | 10m | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | PowerLock | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Plastic | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Length 10m | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Blade Width 19mm | ||
Open Case No | ||
Series PowerLock | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Plastic | ||
豁免
- COO (Country of Origin):
- FR
The DeWALT Micro PowerLock features a compact case that's easy to hold and handle. It is equipped with a strong 19mm wide blade that provides a large standout for extended reach and better visibility.
3-rivet hook, to decrease the risk of accidental breakage - 40% stronger than a two-rivet hook
ABS shock-proof, chrome steel case
Belt clip for ease of storage
Blade Armor coating on the first 100mm reduces the risk of breaking the tape by 95%
Compact case - easier to hold
Measurement range before curving is 2.10 m – Fast and easy measuring
Mylar coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
相關連結
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley PowerLock 5 m Tape Measure, Metric
- Stanley PowerLock 3 m Tape Measure, Metric
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- Stanley PowerLock 8 m Tape Measure Metric
- Stanley PowerLock 5 m Tape Measure Metric