Linear Tools 5960-7230 mm 2.3 m Tape Measure, Metric
- RS庫存編號:
- 218-414
- 製造零件編號:
- 59-100-230
- 製造商:
- Linear Tools
小計(1 件)*
TWD24,459.00
(不含稅)
TWD25,681.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD24,459.00 |
* 參考價格
- RS庫存編號:
- 218-414
- 製造零件編號:
- 59-100-230
- 製造商:
- Linear Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Linear Tools | |
| Length | 2.3m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 15mm | |
| Series | 5960-7230 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Linear Tools | ||
Length 2.3m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 15mm | ||
Series 5960-7230 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Linear Tools Vernier Circumference And Diameter Tape is a high precision measuring tool, manufactured in Germany. It features a flexible design and allows for accurate measurement of both circumference from lower edge, and diameter from upper edge, with 0.1mm graduations, provided by the vernier scale. Ideal for precision measurements in various applications such as engineering, quality control, and scientific work.
DIN 866/2 compliant
Tape is 15mm wide
相關連結
- Linear Tools 940-2200 mm 700 mm Tape Measure, Metric
- Linear Tools 3450-4720 mm 1.5 m Tape Measure, Metric
- Linear Tools 60-950 mm 300 mm Tape Measure, Metric
- Linear Tools 2190-3460 mm 1.1 m Tape Measure, Metric
- Linear Tools 4710-5980 mm 1.9 m Tape Measure, Metric
- Teng Tools 15 m Tape Measure, Metric
- Teng Tools 8 m Tape Measure, Millimetre
- ITL Insulated Tools Ltd 3 m Tape Measure, Metric