Portwest Black Carbon Fibre, Cotton, Modaflame Knit: 60% Modacrylic Long Sleeve Sleeve T-Shirt M

小計(1 件)*

TWD1,375.00

(不含稅)

TWD1,443.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,375.00

* 參考價格

RS庫存編號:
314-549
製造零件編號:
FR11BKRM
製造商:
Portwest
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Portwest

Size

M

Product Type

T-Shirt

Colour

Black

Material

Carbon Fibre, Cotton, Modaflame Knit: 60% Modacrylic

Series

ModaflameTM Knit

Sleeve Type

Long Sleeve

Standards/Approvals

EN 1149 -5, EN ISO 11612 A1, F1, IEC 61482-2 IEC 61482-1-1 ELIM 4.4 CAL/CM², IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%), ATEX, B1, C1, CE-CAT III, CE Certified, EBT 5.5 CAL/CM²

豁免

COO (Country of Origin):
IN
The Portwest Modaflame Anti-Static Long Sleeve T-Shirt features inherent flame-resistant properties that remain intact even after multiple washes. It provides reliable protection against radiant, convective, and contact heat, ensuring safety in hazardous environments. The flame-resistant ribbed cuffs offer added security, making it an ideal choice for workers needing both anti-static and flame-resistant protection.

High cotton content for superior comfort

Ribbed cuffs for added comfort

Outstanding colour fastness and shrinkage results

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。