Infineon CY8C4246AZI-M443 PSoC System On Chip SOC 48-Pin 68-Pin QFN
- RS庫存編號:
- 273-7357
- 製造零件編號:
- CY8C4246AZI-M443
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD244.00
(不含稅)
TWD256.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 212 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD244.00 |
| 10 - 24 | TWD220.00 |
| 25 - 49 | TWD217.00 |
| 50 - 99 | TWD213.00 |
| 100 + | TWD202.00 |
* 參考價格
- RS庫存編號:
- 273-7357
- 製造零件編號:
- CY8C4246AZI-M443
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | System On Chip SOC | |
| Processing Unit | ARM CortexTM-M0 CPU | |
| Technology | PSoC | |
| Mount Type | Surface | |
| Package Type | 68-Pin QFN | |
| Clock Frequency | 48MHz | |
| Pin Count | 48 | |
| Program Memory Size | 128kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Number of I/Os | 55 | |
| Minimum Operating Temperature | -40°C | |
| Data RAM Type | SRAM | |
| Data RAM Size | 16kB | |
| Maximum Operating Temperature | 105°C | |
| Length | 9mm | |
| Series | PSoC 4200M | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type System On Chip SOC | ||
Processing Unit ARM CortexTM-M0 CPU | ||
Technology PSoC | ||
Mount Type Surface | ||
Package Type 68-Pin QFN | ||
Clock Frequency 48MHz | ||
Pin Count 48 | ||
Program Memory Size 128kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Number of I/Os 55 | ||
Minimum Operating Temperature -40°C | ||
Data RAM Type SRAM | ||
Data RAM Size 16kB | ||
Maximum Operating Temperature 105°C | ||
Length 9mm | ||
Series PSoC 4200M | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 9mm | ||
Automotive Standard No | ||
The Infineon PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. Based on this platform architecture, PSoC 4200M is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, high performance analogue to digital conversion, opamps with comparator mode, and standard communication and timing peripherals. The PSoC 4200M products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in field tuning of the design.
Segment LCD Drive
Capacitive Sensing
32 bit MCU Subsystem
Automatic hardware tuning
Up to 55 programmable GPIOs
Timing and pulse width modulation
Industry standard tool compatibility
相關連結
- Infineon CY8C4246AZI-M443 PSoC System On Chip SOC 48-Pin 68-Pin QFN
- Microchip PIC32CX5109BZ31048-V/ZWX Bluetooth, ZigBee ZigBee System On Chip SOC 48-Pin QFN
- Microchip PIC32CX5109BZ31032-V/RTB ZigBee, Bluetooth ZigBee System On Chip SOC 32-Pin QFN
- Silicon Labs EM357-ZRT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Silicon Labs EM3588-RT 32 Bit ARM Cortex M3 ZigBee System On Chip SOC 48-Pin QFN
- Infineon CY8C27443-24PVXI CMOS System On Chip SOC 28-Pin SSOP
- Infineon CY8C3245AXI-158 CMOS System On Chip SOC 100-Pin TQFP
- STMicroelectronics ST4SI3M004600HFW 4G LTE System On Chip SOC 8-Pin VFDFPN