Texas Instruments Buck Converter, Through Hole, 57V Output Voltage, 1 A Output Current
- RS庫存編號:
- 923-2524
- 製造零件編號:
- LM2575HVT-ADJ/LF03
- 製造商:
- Texas Instruments
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 923-2524
- 製造零件編號:
- LM2575HVT-ADJ/LF03
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Output Voltage 1 | 57V | |
| Product Type | Buck Converter | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 77% | |
| Ripple and Noise | 150mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM2575 | |
| Output Voltage 2 | 1.23V | |
| Number of Pins | 5 | |
| Package Type | TO-220 | |
| Length | 10.16mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 4.57mm | |
| Width | 4.7mm | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Output Voltage 1 57V | ||
Product Type Buck Converter | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 77% | ||
Ripple and Noise 150mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM2575 | ||
Output Voltage 2 1.23V | ||
Number of Pins 5 | ||
Package Type TO-220 | ||
Length 10.16mm | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 4.57mm | ||
Width 4.7mm | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
相關連結
- Texas Instruments Buck Converter 57V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 57V Output Voltage, 3 A Output Current
- Texas Instruments LM2576HVT-ADJ/LF03 Boost 3 A TO-220 5-Pin