Texas Instruments DC/DC Converter, Surface Mount, 24V Output Voltage, 3 A Output Current, 1 Outputs

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 管,共 45 件)*

TWD35,640.00

(不含稅)

TWD37,422.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年8月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
45 - 180TWD792.00TWD35,640.00
225 +TWD776.10TWD34,924.50

* 參考價格

RS庫存編號:
922-2451
製造零件編號:
LMZ14203HTZE/NOPB
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Product Type

DC/DC Converter

Output Voltage 1

24V

Output Current

3A

Mount Type

Surface Mount

Number of Outputs

1

Efficiency

88%

Maximum Operating Temperature

125°C

Minimum Operating Temperature

125°C

Output Voltage 2

6V

Series

LMZ1420

Number of Pins

7

Line Regulation

0.01 %

Package Type

TO-PMOD

Length

10.16mm

Width

9.85mm

Standards/Approvals

ANSI, ESDA, REACH, RoHS, JEDEC

Depth

1.3mm

Maximum Input Voltage

42V

Load Regulation

1.5 mV/A

Minimum Input Voltage

6V

LMZ-1 Series SIMPLE SWITCHER® Power Modules


Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set

Precision Enable pin and Soft-Start pin

Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments


Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor

Precision enable, soft-start, and tracking for sequencing

Best-in-class thermal performance

Pin-to-pin compatible modules for different load currents

Easy-to-use packaging

Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

相關連結