Texas Instruments Buck Converter, Surface, 3.39V Output Voltage, 1 A Output Current
- RS庫存編號:
- 920-3665
- 製造零件編號:
- LM2675M-5.0/NOPB
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 95 件)*
TWD16,568.00
(不含稅)
TWD17,396.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 380 件從 2026年11月23日 起發貨
- 加上 1,330 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 95 - 380 | TWD174.40 | TWD16,568.00 |
| 475 + | TWD170.90 | TWD16,235.50 |
* 參考價格
- RS庫存編號:
- 920-3665
- 製造零件編號:
- LM2675M-5.0/NOPB
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 3.39V | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 5.15V | |
| Number of Pins | 8 | |
| Series | LM2675 | |
| Package Type | SOIC | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Width | 3.9mm | |
| Depth | 1.75mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 8V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 3.39V | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 5.15V | ||
Number of Pins 8 | ||
Series LM2675 | ||
Package Type SOIC | ||
Length 4.9mm | ||
Standards/Approvals RoHS, JEDEC | ||
Width 3.9mm | ||
Depth 1.75mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 8V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
相關連結
- Texas Instruments Buck Converter 3.39V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.39V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 3.4V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 5.2V Output Voltage, 500 mA Output Current