Texas Instruments Buck Converter, Surface, 6V Output Voltage, 2 A Output Current

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
922-2259
製造零件編號:
LMZ14202TZ-ADJ/NOPB
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Output Voltage 1

6V

Product Type

Buck Converter

Output Current

2A

Mount Type

Surface

Number of Outputs

1

Efficiency

90%

Maximum Operating Temperature

125°C

Minimum Operating Temperature

125°C

Series

LMZ1420

Output Voltage 2

6V

Number of Pins

7

Line Regulation

0.01 %

Package Type

TO-PMOD

Length

10.16mm

Width

9.85mm

Standards/Approvals

REACH, ANSI, JEDEC, RoHS, ESDA

Depth

1.3mm

Maximum Input Voltage

42V

Load Regulation

1.5 mV/A

Minimum Input Voltage

6V

LMZ-1 Series SIMPLE SWITCHER® Power Modules


Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set

Precision Enable pin and Soft-Start pin

Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments


Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor

Precision enable, soft-start, and tracking for sequencing

Best-in-class thermal performance

Pin-to-pin compatible modules for different load currents

Easy-to-use packaging

Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。