Texas Instruments Switching Regulator, Surface, 5.275V Output Voltage, 1 A Output Current

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加126件可節省2%

查看批量定價選項

小計(1 包,共 2 件)*

TWD319.00

(不含稅)

TWD334.96

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 232 個,準備發貨

單位
每單位
每包*
節省
2 - 124TWD159.50TWD319.00-
126 - 248TWD155.00TWD310.002%
250 +TWD153.00TWD306.004%

* 參考價格

包裝方式:
RS庫存編號:
809-5365
製造零件編號:
TL2575HV-05IKTTR
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Output Voltage 1

5.275V

Product Type

Switching Regulator

Output Current

1A

Mount Type

Surface

Number of Outputs

1

Efficiency

88%

Ripple and Noise

50mV

Minimum Operating Temperature

125°C

Maximum Operating Temperature

125°C

Series

TL2575

Number of Pins

5

Package Type

TO-263

Line Regulation

± 5 %

Length

10.67mm

Width

9.65mm

Standards/Approvals

ANSI, REACH, RoHS, JEDEC, ESDA

Depth

4.83mm

Maximum Input Voltage

60V

Load Regulation

±5 %

Minimum Input Voltage

4.75V

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。