Nisshinbo Micro Devices, 5 Outputs Switching Regulator, Surface, 12V dc Output Voltage, 400 mA Output Current
- RS庫存編號:
- 248-4297
- 製造零件編號:
- NJW4132U2-A-TE2
- 製造商:
- Nisshinbo Micro Devices
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
TWD129.00
(不含稅)
TWD135.44
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 836 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | TWD64.50 | TWD129.00 |
| 10 - 98 | TWD61.00 | TWD122.00 |
| 100 - 248 | TWD58.00 | TWD116.00 |
| 250 - 498 | TWD55.50 | TWD111.00 |
| 500 + | TWD52.50 | TWD105.00 |
* 參考價格
- RS庫存編號:
- 248-4297
- 製造零件編號:
- NJW4132U2-A-TE2
- 製造商:
- Nisshinbo Micro Devices
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nisshinbo Micro Devices | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 12V dc | |
| Output Current | 400mA | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Power | 625mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 6 | |
| Series | NJW | |
| Package Type | SOT-89-5-2 | |
| Standards/Approvals | RoHS, EIA, JEDEC | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | 5V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Nisshinbo Micro Devices | ||
Product Type Switching Regulator | ||
Output Voltage 1 12V dc | ||
Output Current 400mA | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Power 625mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 6 | ||
Series NJW | ||
Package Type SOT-89-5-2 | ||
Standards/Approvals RoHS, EIA, JEDEC | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage 5V dc | ||
The New Japan Radio is a boost converter with 45V/1.75A MOSFET. It corresponds to high oscillating frequency, and Low ESR Output Capacitor (MLCC) within wide input range from 4.5V to 40V.
Current Mode Control
External Clock Synchronization
Built-in Compensation Circuit
相關連結
- Nisshinbo Micro Devices Surface 400 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 1.25V dc Output Voltage, 600 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 5.3V dc Output Voltage 40V dc, 700 mA Output Current
- Nisshinbo Micro Devices Switching Regulator 4V dc Output Voltage 36V dc, 50 mA Output Current
- Nisshinbo Micro Devices NJW4132U2-B-TE2 12V SOT-89
- Nisshinbo Micro Devices Voltage Regulator 3.3V
- Nisshinbo Micro Devices Switching Regulator 1.53V dc Output Voltage 18V dc, 50 mA Output Current
- Nisshinbo Micro Devices NJW4184U2-33A-TE2 Voltage Regulator 3.3V