Texas Instruments DC/DC Converter, Surface, 3.3V Output Voltage, 600 mA Output Current
- RS庫存編號:
- 162-6242
- 製造零件編號:
- LM3671MF-1.8/NOPB
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 162-6242
- 製造零件編號:
- LM3671MF-1.8/NOPB
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Output Current | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 770mW | |
| Ripple and Noise | 25mV | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Series | LM3671 | |
| Number of Pins | 5 | |
| Output Voltage 2 | 3.3V | |
| Package Type | SOT-23 | |
| Line Regulation | 0.031 %/V | |
| Width | 1.6mm | |
| Depth | 1.45mm | |
| Standards/Approvals | RoHS, ESDA, ANSI, JEDEC, REACH | |
| Length | 2.92mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Load Regulation | 0.0013 %/mV | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Output Current 600mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 770mW | ||
Ripple and Noise 25mV | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Series LM3671 | ||
Number of Pins 5 | ||
Output Voltage 2 3.3V | ||
Package Type SOT-23 | ||
Line Regulation 0.031 %/V | ||
Width 1.6mm | ||
Depth 1.45mm | ||
Standards/Approvals RoHS, ESDA, ANSI, JEDEC, REACH | ||
Length 2.92mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Load Regulation 0.0013 %/mV | ||
相關連結
- Texas Instruments DC/DC Converter 3.3V Output Voltage, 600 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 600 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 3.3V Output Voltage, 5 A Output Current
- Texas Instruments Boost Converter 3.3V Output Voltage 3.3V, 400 mA Output Current
- Texas Instruments LM3671MF-3.3/NOPB Adjustable 1.1 V 5-Pin, SOT-23