Texas Instruments Buck Converter, Surface, 37V Output Voltage, 500 mA Output Current
- RS庫存編號:
- 162-5060
- 製造零件編號:
- LM2597M-ADJ/NOPB
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 95 件)*
TWD15,409.00
(不含稅)
TWD16,179.45
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 95 個,準備發貨
單位 | 每單位 | 每管* |
|---|---|---|
| 95 - 380 | TWD162.20 | TWD15,409.00 |
| 475 + | TWD155.70 | TWD14,791.50 |
* 參考價格
- RS庫存編號:
- 162-5060
- 製造零件編號:
- LM2597M-ADJ/NOPB
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Output Voltage 1 | 37V | |
| Product Type | Buck Converter | |
| Output Current | 500mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 80% | |
| Ripple and Noise | 3% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2597 | |
| Output Voltage 2 | 5.25V | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Depth | 1.75mm | |
| Length | 4.9mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.5V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Output Voltage 1 37V | ||
Product Type Buck Converter | ||
Output Current 500mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 80% | ||
Ripple and Noise 3% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2597 | ||
Output Voltage 2 5.25V | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Width 3.9mm | ||
Standards/Approvals RoHS, JEDEC | ||
Depth 1.75mm | ||
Length 4.9mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.5V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
相關連結
- Texas Instruments Buck Converter 37V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 37V Output Voltage, 500 mA Output Current