onsemi, 5 Outputs Switching Regulator, Through Hole, 37V Output Voltage, 500 mA Output Current
- RS庫存編號:
- 145-3553
- 製造零件編號:
- LM2574N-12G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
TWD2,280.00
(不含稅)
TWD2,394.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 250 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 200 | TWD45.60 | TWD2,280.00 |
| 250 + | TWD44.30 | TWD2,215.00 |
* 參考價格
- RS庫存編號:
- 145-3553
- 製造零件編號:
- LM2574N-12G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 37V | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| Power | 0.75W | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Series | LM2574 | |
| Package Type | PDIP | |
| Standards/Approvals | RoHS | |
| Depth | 4.95mm | |
| Length | 10.16mm | |
| Width | 7.11mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.7V | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Switching Regulator | ||
Output Voltage 1 37V | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
Power 0.75W | ||
Efficiency 77% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Series LM2574 | ||
Package Type PDIP | ||
Standards/Approvals RoHS | ||
Depth 4.95mm | ||
Length 10.16mm | ||
Width 7.11mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.7V | ||
- COO (Country of Origin):
- ID
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
相關連結
- onsemi Through Hole 500 mA Output Current
- onsemi Surface 500 mA Output Current
- onsemi Surface 3 A Output Current
- onsemi Through Hole 3 A Output Current
- onsemi Through Hole 1 A Output Current
- onsemi Through Hole 500 mA Output Current
- onsemi Switching Regulator 37V Output Voltage, 1 A Output Current
- onsemi Surface 1 A Output Current