Texas Instruments Buck Converter, Surface, 7V Output Voltage, 2 A Output Current
- RS庫存編號:
- 133-0751
- 製造零件編號:
- TPS562208DDCT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD265.00
(不含稅)
TWD278.20
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 加上 20 件從 2026年11月23日 起發貨
- 最終 7,730 件從 2026年11月30日 起發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 60 | TWD26.50 | TWD265.00 |
| 70 + | TWD25.80 | TWD258.00 |
* 參考價格
- RS庫存編號:
- 133-0751
- 製造零件編號:
- TPS562208DDCT
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 7V | |
| Output Current | 2A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 45W | |
| Efficiency | 96% | |
| Ripple and Noise | 1% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 125°C | |
| Output Voltage 2 | 12.6V | |
| Number of Pins | 6 | |
| Series | TPS562208 | |
| Line Regulation | 0.04 %/V | |
| Package Type | SOT | |
| Length | 3.05mm | |
| Standards/Approvals | JEDEC, ANSI, RoHS, ESDA, REACH | |
| Width | 1.75mm | |
| Depth | 1.3mm | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 4.5V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 7V | ||
Output Current 2A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 45W | ||
Efficiency 96% | ||
Ripple and Noise 1% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 125°C | ||
Output Voltage 2 12.6V | ||
Number of Pins 6 | ||
Series TPS562208 | ||
Line Regulation 0.04 %/V | ||
Package Type SOT | ||
Length 3.05mm | ||
Standards/Approvals JEDEC, ANSI, RoHS, ESDA, REACH | ||
Width 1.75mm | ||
Depth 1.3mm | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 4.5V | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
相關連結
- Texas Instruments Buck Converter 7V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 7V Output Voltage, 3 A Output Current
- Texas Instruments DC/DC Converter 7V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter 10 A Output Current
- Texas Instruments Buck Converter 6 A Output Current
- Texas Instruments Buck Converter 28V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter 28V Output Voltage, 3.5 A Output Current
- Texas Instruments Buck Converter 10V Output Voltage, 300 mA Output Current