Texas Instruments Buck Converter, Surface, 5V Output Voltage, 1 A Output Current
- RS庫存編號:
- 121-9750
- 製造零件編號:
- TPS62163DSGT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 121-9750
- 製造零件編號:
- TPS62163DSGT
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Output Voltage 1 | 5V | |
| Product Type | Buck Converter | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Output Voltage 2 | 6V | |
| Series | TPS62163 | |
| Number of Pins | 8 | |
| Line Regulation | 0.02 %/V | |
| Package Type | WSON | |
| Width | 2.1mm | |
| Standards/Approvals | REACH, JEDEC, RoHS, ANSI, ESDA | |
| Depth | 800μm | |
| Length | 2.1mm | |
| Maximum Input Voltage | 17V | |
| Load Regulation | 0.05 %/A | |
| Minimum Input Voltage | 3V | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Output Voltage 1 5V | ||
Product Type Buck Converter | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Output Voltage 2 6V | ||
Series TPS62163 | ||
Number of Pins 8 | ||
Line Regulation 0.02 %/V | ||
Package Type WSON | ||
Width 2.1mm | ||
Standards/Approvals REACH, JEDEC, RoHS, ANSI, ESDA | ||
Depth 800μm | ||
Length 2.1mm | ||
Maximum Input Voltage 17V | ||
Load Regulation 0.05 %/A | ||
Minimum Input Voltage 3V | ||
- COO (Country of Origin):
- MY
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
相關連結
- Texas Instruments Buck Converter 5V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter 10 A Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 150 mA Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter 5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter 6 A Output Current
- Texas Instruments Buck Converter 28V Output Voltage, 5 A Output Current