onsemi, 5 Outputs Switching Regulator, Through Hole, 5V Output Voltage, 3 A Output Current
- RS庫存編號:
- 121-6365
- 製造零件編號:
- LM2576TV-5G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
TWD2,025.00
(不含稅)
TWD2,126.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 50 件從 2027年1月06日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 50 | TWD40.50 | TWD2,025.00 |
| 100 - 150 | TWD39.70 | TWD1,985.00 |
| 200 + | TWD38.80 | TWD1,940.00 |
* 參考價格
- RS庫存編號:
- 121-6365
- 製造零件編號:
- LM2576TV-5G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V | |
| Output Current | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| Efficiency | 77% | |
| Ripple and Noise | 50mV | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 5 | |
| Series | LM2576 | |
| Package Type | TO-220 | |
| Width | 4.57mm | |
| Depth | 15.57mm | |
| Standards/Approvals | RoHS | |
| Length | 10.54mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 7V | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V | ||
Output Current 3A | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
Efficiency 77% | ||
Ripple and Noise 50mV | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 5 | ||
Series LM2576 | ||
Package Type TO-220 | ||
Width 4.57mm | ||
Depth 15.57mm | ||
Standards/Approvals RoHS | ||
Length 10.54mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 7V | ||
- COO (Country of Origin):
- MY
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.