Nexperia Switching Diode, Single, 250 mA, 3-Pin 200 V DFN1110D-3 BAS21QB-QZ
- RS庫存編號:
- 240-1730
- 製造零件編號:
- BAS21QB-QZ
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10000件可節省4%
查看批量定價選項小計(1 卷,共 5000 件)*
TWD10,500.00
(不含稅)
TWD11,000.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 5000 - 5000 | TWD2.10 | TWD10,500.00 | - |
| 10000 + | TWD2.00 | TWD10,000.00 | 4% |
* 參考價格
- RS庫存編號:
- 240-1730
- 製造零件編號:
- BAS21QB-QZ
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Maximum Forward Current If | 250mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | High Voltage Switching Diode | |
| Package Type | DFN1110D-3 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 50ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 745mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Series | BAS21QB-Q | |
| Length | 950μm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Maximum Forward Current If 250mA | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type High Voltage Switching Diode | ||
Package Type DFN1110D-3 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 50ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 745mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Series BAS21QB-Q | ||
Length 950μm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The Nexperia high-voltage switching diode, encapsulated in an ultra small DFN1110D-3 (SOT8015, JEDEC MO340-BA) leadless Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High switching speed trr ≤ 50 ns
Low leakage current
High reverse voltage VR ≤ 200 V
Low capacitance Cd ≤ 5 pF
Leadless ultra small SMD plastic package
Low package height of 0.5 mm
Suitable for Automatic Optical Inspection (AOI) of solder joint
Qualified according to AEC-Q101 and recommended for use in automotive applications
相關連結
- Nexperia Switching Diode 250 mA, 3-Pin 200 V DFN1110D-3 BAS21QB-QZ
- Nexperia Switching Diode 250 mA, 3-Pin 200 V DFN1412D-3 BAS21QC-QZ
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1110D-3 BAT54QB-QZ
- Nexperia PDTA123JQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA143ZQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTA124EQB-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1110D-3
- Nexperia PDTC123JQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3
- Nexperia PDTC143EQB-QZ Resistor-Equipped Transistor 50 V, 3-Pin DFN1110D-3