Vishay Silicon Diode, Single, 300 mA, 3-Pin 75 V SOT-23 BAS16-HE3-08
- RS庫存編號:
- 180-8607
- 製造零件編號:
- BAS16-HE3-08
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加800件可節省-
查看批量定價選項小計(1 包,共 100 件)*
TWD290.00
(不含稅)
TWD304.00
(含稅)
訂單超過 $1,300.00 免費送貨
正在逐步停售
- 加上 500 件從 2026年11月23日 起發貨
- 最終 1,900 件從 2026年11月30日 起發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 100 - 700 | TWD2.90 | TWD290.00 | - |
| 800 - 1400 | TWD2.90 | TWD290.00 | - |
| 1500 + | TWD2.80 | TWD280.00 | 3% |
* 參考價格
- RS庫存編號:
- 180-8607
- 製造零件編號:
- BAS16-HE3-08
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Diode | |
| Maximum Forward Current If | 300mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 500mW | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Diode | ||
Maximum Forward Current If 300mA | ||
Mount Type Surface | ||
Sub Type Silicon Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 500mW | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay small signal fast switching diode has 3 pins and silicone diode technology with 300mA maximum forward current.
Silicon epitaxial planar diode
Ultra fast switching speed
Surface mount package ideally suited for automatic insertion
High conductance
AEC-Q101 qualified
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified
相關連結
- Vishay Silicon Diode 300 mA, 3-Pin 75 V SOT-23
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 BAS16-7-F
- Vishay Switching Diode, 3-Pin SOT-23 BAS16-E3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-HE3-08
- Vishay Silicon Diode 200 mA, 3-Pin 200 V SOT-23 BAS21-E3-08
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 MMBD4148-7-F
- Nexperia Silicon Junction 215 mA, 3-Pin 75 V SOT-23
- Nexperia Silicon Junction 215 mA215