ROHM Switching Diode, 2-Pin SC-104A, SOD-723, VMD 1SS400GT2R
- RS庫存編號:
- 168-1535
- 製造零件編號:
- 1SS400GT2R
- 製造商:
- ROHM
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 168-1535
- 製造零件編號:
- 1SS400GT2R
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Ultra-small mold package.・High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
相關連結
- ROHM Dual Switching Diode SOT-723, VMD DA221MT2L
- ROHM Switching Diode 100 mA, 3-Pin 80 V SOT-723
- ROHM Switching Diode 100 mA, 3-Pin 80 V SOT-723 DAP222ZMT2L
- ROHM Switching Diode 200 mA, 3-Pin 20 V SOT-723 DA221ZMT2L
- ROHM Switching Diode 100 mA, 3-Pin 80 V SOT-723 DAN222ZMT2L
- ROHM Band Switching Diode 2-Pin SOD-323FL 1SS356TW11
- ROHM SC-109B, SOD-123FL
- ROHM SC-109B, SOD-123FL