DiodesZetex Silicon Junction, Single, 300 mA, 3-Pin 75 V SOT-23 MMBD4148-7-F
- RS庫存編號:
- 122-0011
- 製造零件編號:
- MMBD4148-7-F
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6000件可節省9%
查看批量定價選項小計(1 卷,共 3000 件)*
TWD3,000.00
(不含稅)
TWD3,150.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3,000 件從 2026年12月02日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | TWD1.00 | TWD3,000.00 | - |
| 6000 - 27000 | TWD0.90 | TWD2,700.00 | 9% |
| 30000 + | TWD0.90 | TWD2,700.00 | 9% |
* 參考價格
- RS庫存編號:
- 122-0011
- 製造零件編號:
- MMBD4148-7-F
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Switching Diode Array, MMBD4148 Series, Diodes Inc
Five Diode elements with Common Cathode
Low Forward Voltage Drop
Diodes and Rectifiers, Diodes Inc
相關連結
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 MMBD4148-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 BAS16-7-F
- DiodesZetex 75 V 300 mA Silicon Junction General Purpose 3-Pin SOT-23 BAV70-7-F
- DiodesZetex 75 V 300 mA Silicon Junction General Purpose 3-Pin SOT-23 BAW56-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-323 BAV99W-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 100 V SOT-23 MMBD7000HS-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-323
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F