小計(1 包,共 10 件)*
TWD3,668.00
(不含稅)
TWD3,851.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD3,668.00 | TWD366.80 |
* 參考價格
- RS庫存編號:
- 627-073
- 製造零件編號:
- 5TD2123-0KK
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Switch Insert Module | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Number of Ways | 1 | |
| Operating Voltage | 250V | |
| Series | DELTA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Switch Insert Module | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Number of Ways 1 | ||
Operating Voltage 250V | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens pushbutton device insert is designed for flush-mounted electrical installations. It features a single change-over contact that can also be used as a normally closed (NC) contact, offering flexible switching options in residential and commercial environments.
Pushbutton-style actuator with screw mounting and plug-in terminals for secure and easy installation
Halogen-free construction with IP20 protection class and compact dimensions (70 x 70 x 32 mm) for safe and space-efficient integration