Dehn, DG M TNS ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- RS庫存編號:
- 193-6588
- 製造零件編號:
- DG M TNS ACI 275 FM
- 製造商:
- Dehn
可享批量折扣
查看批量定價選項小計(1 件)*
TWD36,000.00
(不含稅)
TWD37,800.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 3 件從 2026年10月28日 起發貨
- 加上 3 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD36,000.00 |
| 5 + | TWD32,400.00 |
* 參考價格
- RS庫存編號:
- 193-6588
- 製造零件編號:
- DG M TNS ACI 275 FM
- 製造商:
- Dehn
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dehn | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 275V | |
| Mount Type | DIN Rail | |
| Packaging | 1 pieces | |
| Series | DG M TNS ACI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 72mm | |
| Height | 90mm | |
| Depth | 73mm | |
| Standards/Approvals | EN 61643-11 / IEC 61643-11 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Dehn | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 275V | ||
Mount Type DIN Rail | ||
Packaging 1 pieces | ||
Series DG M TNS ACI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 72mm | ||
Height 90mm | ||
Depth 73mm | ||
Standards/Approvals EN 61643-11 / IEC 61643-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Modular surge arrester with Advanced Circuit Interruption (ACI) for TN-S systems.
New technology "Advanced Circuit Interruption" (ACI) integrated in the protection module, consists of a switch / spark gap combination
Due to ACI technology no external backup fuse required
Small connection cross-sections (6 mm²) absolutely sufficient *)
TOV withstand also at 440 V (AC)
High system reliability, no tripping of 32 A gG fuses
Zero leakage current due to galvanic isolation by ACI switch unit
Energy coordination with other arresters of the Red/Line product family
相關連結
- Dehn, DG M TT 2P ACI Surge Arrester 275V Maximum Voltage Rating Surge Arrester
- Dehn, DG M TT ACI Surge Arrester 275V Maximum Voltage Rating Type 2/Class Ii
- Dehn, DG M TN ACI Surge Arrester 275V Maximum Voltage Rating 20 kA Maximum Surge Current Type 2/Class Ii
- Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Surge Arrester 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Surge Protection Plug 350V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection