Panasonic ERJP14 180 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1800U
- RS庫存編號:
- 922-9005
- 製造零件編號:
- ERJP14F1800U
- 製造商:
- Panasonic
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 922-9005
- 製造零件編號:
- ERJP14F1800U
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Resistance | 180Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP14 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Height | 600μm | |
| Length | 3.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Resistance 180Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP14 | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Height 600μm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
1210 Format Anti-Surge Resistors, ERJP14 Series - 1% (10Ω → 750Ω)
Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
相關連結
- Panasonic ERJP14 680 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F6800U
- Panasonic ERJP14 470 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J471U
- Panasonic ERJP14 20 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F20R0U
- Panasonic ERJP14 10 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F10R0U
- Panasonic ERJP14 51 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F51R0U
- Panasonic ERJP14 12 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F12R0U
- Panasonic ERJP14 43 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F43R0U
- Panasonic ERJP14 200 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F2000U