Bourns CST0612 500 Ω, 0612 Metal Strip Surface Mount Resistor ±1 % 1 W - CST0612-FC-R0005-E
- RS庫存編號:
- 875-2453
- 製造零件編號:
- CST0612-FC-R0005-E
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1000件可節省TWD400.00
查看批量定價選項小計(1 袋,共 10 件)*
TWD258.00
(不含稅)
TWD270.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,480 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 10 - 990 | TWD25.80 | TWD258.00 | - |
| 1000 - 1990 | TWD25.40 | TWD254.00 | TWD400.00 |
| 2000 + | TWD24.70 | TWD247.00 | TWD2,200.00 |
* 參考價格
- RS庫存編號:
- 875-2453
- 製造零件編號:
- CST0612-FC-R0005-E
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Resistance | 500Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 0612 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CST0612 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 650μm | |
| Width | 1.65mm | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Termination Style | Solder | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Resistance 500Ω | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 0612 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CST0612 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Height 650μm | ||
Width 1.65mm | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
CST Series 0612 Format - Current Sense
Bourns CST0612 metal alloy strip current sensing surface mount resistors.
Features and Benefits:
Four Terminal design with a metal alloy strip
Provide low inductance values, less than 1 nH
High degree of accuracy and reliability
RoHS compliant and halogen free
Product Application Information
With an AEC-Q200 qualification, CST0612 current sense resistors are suitable for automotive applications. Typical applications include automation and navigation equipment, precision circuits, printers and current sensing.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Standards
AEC-Q200 qualified
相關連結
- Bourns CST0612 500 Ω, 0612 Metal Strip Surface Mount Resistor ±1 % 1 W - CST0612-FC-R0005-E
- Bourns CST0612 5 mΩ, 0612 Metal Strip Resistor 1 % Surface 1 W - CST0612-FC-R001E
- PCN RH12BL-T R0005 B, 500 Ω 12 W Power Shunt Chassis Mount Resistor ±0.1 %
- Vishay WSKP 0.005 Ω, 0612 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSKP06125L000FEB
- Vishay WSKP 0.001 Ω, 0612 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSKP06121L000FEB
- Bourns CFG 10 mΩ, 0612 Metal Foil Resistor 1 % 1 W - CFG0612-FX-R010ELF
- Isabellenhutte BVT 500 Ω, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-M-R0005-1.0
- Isabellenhutte BVN 500 Ω, 1216 Zeranin Surface Mount Resistor ±1 % 10 W - BVN-Z-R0005-1.0