Panasonic ERJU03 2.4 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F2401V

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 袋,共 100 件)*

TWD130.00

(不含稅)

TWD136.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
100 - 1200TWD1.30TWD130.00
1300 - 2400TWD1.30TWD130.00
2500 +TWD1.30TWD130.00

* 參考價格

RS庫存編號:
873-9377
製造零件編號:
ERJU03F2401V
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.4kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJU03

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

SMT

Standards/Approvals

RoHS

Height

450μm

Width

800μm

COO (Country of Origin):
JP

0603 Format Anti-Sulfurated Resistor, ERJU03 Series


Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.

Features and Benefits:


ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation

High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes

Ideal for both reflow and flow soldering

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。