TE Connectivity 3522 8.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35228R2JT
- RS庫存編號:
- 871-1048
- Distrelec 貨號:
- 304-58-919
- 製造零件編號:
- 35228R2JT
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加300件可節省2%
查看批量定價選項小計(1 袋,共 10 件)*
TWD142.00
(不含稅)
TWD149.10
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 加上 160 件從 2026年11月09日 起發貨
- 最終 1,820 件從 2026年11月16日 起發貨
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 10 - 290 | TWD14.20 | TWD142.00 | - |
| 300 - 790 | TWD13.90 | TWD139.00 | 2% |
| 800 - 1240 | TWD11.40 | TWD114.00 | 19% |
| 1250 - 1990 | TWD11.20 | TWD112.00 | 21% |
| 2000 + | TWD11.00 | TWD110.00 | 22% |
* 參考價格
- RS庫存編號:
- 871-1048
- Distrelec 貨號:
- 304-58-919
- 製造零件編號:
- 35228R2JT
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8.2Ω | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 3W | |
| Voltage | 250V | |
| Temperature Coefficient | -100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.2mm | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 8.2Ω | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 3W | ||
Voltage 250V | ||
Temperature Coefficient -100 ppm/°C | ||
Automotive Standard No | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Width 3.2mm | ||
Termination Style Solder | ||
Length 6.35mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors 5%
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
相關連結
- TE Connectivity 3522 8.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35228R2JT
- TE Connectivity 3522 8.2 kΩ, 2512 Thick Film ±1 % 3 W - 35228K2FT
- TE Connectivity 3522 8.2 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 3 W - 35228K2JT
- TE Connectivity 3522 30 Ω Thick Film ±1 % Surface 3 W - 352230RFT
- TE Connectivity 3522 270 Ω, 2512 Thick Film ±1 % 3 W - 3522270RFT
- TE Connectivity 3522 120 Ω, 2512 Thick Film ±1 % 3 W - 3522120RFT
- TE Connectivity 3522 51 Ω, 2512 Thick Film ±1 % 3 W - 352251RFT
- TE Connectivity 3522 150 Ω, 2512 Thick Film ±1 % 3 W - 3522150RFT